- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 257233-000
257233-000
TE Connectivity / Raychem Brand
Heat Shrink Marker Sleeve - D-SCE Series - 3: 1 Shrink Ratio - 38 mm Expanded Inside Diameter - 50 mm Sleeve Length - Pre-scor ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Marker Sleeve - D-SCE Series - 3: 1 Shrink Ratio - 38 mm Expanded Inside Diameter - 50 mm Sleeve Length - Pre-score - White.
Search Keywords: 257233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:257233-000
-
Alias/AKA:D-SCE-38-50-S1-9-CS34034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
31 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$15.63
50
$15.59
100
$15.54
250
$15.51
500
$8.21
750
$5.77
1,000 +
$5.66
Click for Quote
Log in
to unlock special pricing