- Home ›
- All Products›
- 255295-000
255295-000
TE Connectivity / Raychem Brand
TX40AB00-1207
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TX40AB00-1207
Search Keywords: 255295000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:255295-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:40
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Sealable:Yes
-
Adapter Entry Size:7
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Accepts Cable Diameter (Max):.437 in, 11.1 mm
-
Connector Shell Size:13 , C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
13
$119.05
25
$76.19
38
$59.52
50 +
$58.33
Click for Quote
Log in
to unlock special pricing