- Home ›
- All Products›
- 252797-000
252797-000
TE Connectivity / Raychem Brand
214A042-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
214A042-25/225-0
Search Keywords: 252797000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:252797-000
-
Alias/AKA:214A042-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Boot
-
Adhesive Options:/225 Precoat
-
Molded Part Type:D Subminiature Boot
-
Contact Current Rating (Max):0 A
-
Adhesive Code:225
-
Material Code:25
-
Number of Positions:0
-
Boot Angle:Straight
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coating:With
-
Material Systems Code:25
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Comment:Use only with DR-25 tubing.
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Connector Width:.421 in, 10.7 mm
-
Centerline (Pitch):0 in, 0 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
32
$46.95
63
$29.35
94
$23.36
125 +
$22.89
Click for Quote
Log in
to unlock special pricing