- Home ›
- All Products›
- 251456-000
251456-000
TE Connectivity / Raychem Brand
55FA0411-18-7L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FA0411-18-7L
Search Keywords: 251456000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:251456-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG, .82 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$8.22
1,000
$4.35
1,500
$3.06
2,000 +
$3.00
Click for Quote
Log in
to unlock special pricing