- Home ›
- All Products›
- 250683-000
250683-000
TE Connectivity / Raychem Brand
D-621-0423-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0423-L
Search Keywords: 250683000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:250683-000
-
Alias/AKA:D-621-0423-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Data Bus Connector Style:Threaded
-
Data Bus Connector Type:Jack
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
11
$1,139.66
22
$582.08
33
$396.23
44 +
$388.30
Click for Quote
Log in
to unlock special pricing