- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 245W053-25-0
245W053-25-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 29.5mm/22.7mm Inside Diameter Before Shrinking - 22.8mm/8.5mm Inside Diameter After Shrinking.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 29.5mm/22.7mm Inside Diameter Before Shrinking - 22.8mm/8.5mm Inside Diameter After Shrinking.
Search Keywords: 245W053250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:245W053-25-0
-
Alias/AKA:CX4132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
238
$21.16
475
$11.19
713
$7.69
950 +
$7.54
Click for Quote
Log in
to unlock special pricing