- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 244922-000
244922-000
TE Connectivity / Raychem Brand
82A0112-28-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-28-9
Search Keywords: 244922000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:244922-000
-
Alias/AKA:82A0112-28-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,317
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$7.78
250
$7.76
500
$7.74
1,250
$7.72
2,500
$3.94
3,750
$2.68
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing