- Home ›
- All Products›
- 234A142-25C/200-0
234A142-25C/200-0
TE Connectivity / Raychem Brand
234A142-25C/200-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
234A142-25C/200-0
Search Keywords: 234A14225C2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A142-25C/200-0
-
Alias/AKA:EM3696-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material Systems Code:25
-
Color:Black
-
Material Code:25
-
Product Type:Molded Part
-
Molded Part Type:EMI Shielded Molded Parts
-
Material:Modified Elastomer
-
Angle:90 °
-
Operating Temperature Range:-75 – 150 °C
-
Adhesive Code:200
-
Lipped:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$449.98
13
$256.55
19
$185.29
25 +
$181.58
Click for Quote
Log in
to unlock special pricing