- Home ›
- All Products›
- 234A042-25C-0
234A042-25C-0
TE Connectivity / Raychem Brand
234A042-25C-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
234A042-25C-0
Search Keywords: 234A04225C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A042-25C-0
-
Alias/AKA:EK7325-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Material Systems Code:25
-
Lipped:No
-
Material Code:25
-
Molded Part Type:EMI Shielded Molded Parts
-
Angle:90 °
-
Material:Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C
-
Product Type:Molded Part
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$476.33
13
$271.57
19
$196.14
25 +
$192.21
Click for Quote
Log in
to unlock special pricing