- Home ›
- All Products›
- 234A032-25C-0
234A032-25C-0
TE Connectivity / Raychem Brand
234A032-25C-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
234A032-25C-0
Search Keywords: 234A03225C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:234A032-25C-0
-
Alias/AKA:EM3689-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Material:Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C
-
Angle:90 °
-
Lipped:No
-
Molded Part Type:EMI Shielded Molded Parts
-
Product Type:Molded Part
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:25
-
Adhesive Pre-Coat:No
-
Material Systems Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$530.77
5
$529.45
7
$528.12
13
$301.10
19
$217.46
25 +
$213.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments