- Home ›
- All Products›
- 231599-000
231599-000
TE Connectivity / Raychem Brand
TXR54AC90-1608AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC90-1608AI
Search Keywords: 231599000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:231599-000
-
Alias/AKA:TXR54AC90-1608AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08AI
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:16 , 16S , 19
-
TE Connector Interface Code:54
-
Product Length:1.33 in, 34 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Color:Bright
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$479.72
5
$478.51
10
$477.32
13
$476.13
25
$261.33
38
$177.37
50 +
$173.82
Click for Quote
Log in
to unlock special pricing