- Home ›
- All Products›
- 227W032-3-0
227W032-3-0
TE Connectivity / Raychem Brand
227W032-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
227W032-3-0
Search Keywords: 227W03230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:227W032-3-0
-
Alias/AKA:822518-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Systems Code:10
-
Government Qualified:No
-
Adhesive Options:/42 Precoat
-
Lipped:No
-
Molded Part Shape Code:227
-
Operating Temperature Range:-55 – 200 °C
-
Cable Diameter Range:.54 – 1.05 in
-
Power Cable Accessory:No
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Material Code:3
-
Inside Diameter as Supplied:27.6 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Type:Molded Boot
-
Molded Part Shape:90 °
-
Approved Standards:SAE AS81765/1 Type I
-
Formcode des Formteils:227
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
57
$22.53
113
$13.99
169
$11.10
225 +
$10.88
Click for Quote
Log in
to unlock special pricing