- Home ›
- All Products›
- 22759/45-24-9
22759/45-24-9
TE Connectivity / Raychem Brand
22759/45-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/45-24-9
Search Keywords: 2275945249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/45-24-9
-
Alias/AKA:842833-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Wire Size:24 AWG, .2 mm²
-
Cable Style:Primary
-
Product Type:Wire
-
Number of Strands:19
-
Wire Color:White
-
Cable Type:Spec 55A
-
Wire Diameter:.037 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Nickel-Coated Copper
-
Overall Outside Diameter:.037 in
-
Conductor Diameter:.023 in
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:36 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$0.9483
2,500
$0.5836
3,750
$0.4620
5,000 +
$0.4527
Click for Quote
Log in
to unlock special pricing