- Home ›
- All Products›
- 22759/45-20-9
22759/45-20-9
TE Connectivity / Raychem Brand
22759/45-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/45-20-9
Search Keywords: 2275945209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/45-20-9
-
Alias/AKA:536651-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Cable Style:Primary
-
Number of Strands:19
-
Overall Outside Diameter:.05 in
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55A
-
Conductor Diameter:.037 in
-
Wire Color:White
-
Wire Size:20 AWG, .52 mm²
-
Conductor Material:Nickel-Coated Copper
-
Strand Size:32 AWG
-
Wire Diameter:.05 in
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$1.184
2,500
$0.729
3,750
$0.577
5,000 +
$0.565
Click for Quote
Log in
to unlock special pricing