- Home ›
- All Products›
- 22759/44-20-5
22759/44-20-5
TE Connectivity / Raychem Brand
22759/44-20-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-20-5
Search Keywords: 2275944205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/44-20-5
-
Alias/AKA:919991-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:32 AWG
-
Conductor Diameter:.965 mm
-
Wire Diameter:1.27 mm
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Plated Copper
-
Product Type:Wire
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Source:United States
-
Wire Size:20 AWG
-
Cable Insulation Thickness:.005 in
-
Number of Conductors:1
-
Wire Color:Green
-
Cable Style:Primary
-
Insulation Thickness:.005 in
-
Number of Strands:19
-
Overall Outside Diameter:.05 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$1.995
5,000
$1.053
7,500
$0.724
10,000 +
$0.710
Click for Quote
Log in
to unlock special pricing