- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22759/44-18-2
22759/44-18-2
TE Connectivity / Raychem Brand
22759/44-18-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/44-18-2
Search Keywords: 2275944182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/44-18-2
-
Alias/AKA:484511-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Size:18 AWG
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
531
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
75
$5.08
100
$5.07
250
$5.06
500
$5.05
1,000
$2.67
1,500
$1.88
2,000 +
$1.85
Click for Quote
Log in
to unlock special pricing