- Home ›
- All Products›
- 22759/44-16-8
22759/44-16-8
TE Connectivity / Raychem Brand
22759/44-16-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-16-8
Search Keywords: 2275944168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/44-16-8
-
Alias/AKA:604839-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.068 in
-
Number of Strands:19
-
Cable Type:Spec 55
-
Wire Color:Gray
-
Product Type:Wire
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Conductor Diameter:.056 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United States
-
Wire Size:16 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Conductor Material:Silver-Plated Copper
-
Wire Diameter:1.73 mm
-
Strand Size:29 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$3.70
2,500
$1.96
3,750
$1.35
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing