- Home ›
- All Products›
- 22759/44-16-6
22759/44-16-6
TE Connectivity / Raychem Brand
22759/44-16-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/44-16-6
Search Keywords: 2275944166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/44-16-6
-
Alias/AKA:043007-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Thickness:.127 mm
-
Conductor Diameter:.056 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:1.73 mm
-
Wire Source:United States
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:.068 in
-
Strand Size:29 AWG
-
Number of Conductors:1
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire Color:Blue
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:16 AWG
-
Number of Strands:19
-
Cable Insulation Thickness:.127 mm
-
Product Type:Wire Lead
-
Conductor Material:Silver-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$4.53
1,000
$2.40
1,500
$1.69
2,000 +
$1.65
Click for Quote
Log in
to unlock special pricing