- Home ›
- All Products›
- 22759/43-8-3
22759/43-8-3
TE Connectivity / Raychem Brand
22759/43-8-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-8-3
Search Keywords: 227594383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-8-3
-
Alias/AKA:775139-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Jacket Material:Modified ETFE
-
Conductor Diameter:.163 in
-
Jacket Color:Orange
-
Wire Source:United States
-
Number of Strands:133
-
Wire Color:OR
-
Packaging Method:Reel
-
Strand Size:29 AWG
-
Product Type:Wire Lead
-
Overall Outside Diameter:.195 in
-
Insulation Material:Modified ETFE
-
Insulation Style:Double
-
Cable Style:Primary
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Type:Spec 55
-
Wire Diameter:.195 in
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Wire Size:8 AWG
-
Cable Insulation Style:Double
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
250
$30.53
500
$16.11
750
$11.08
1,000 +
$10.86
Click for Quote
Log in
to unlock special pricing