- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/43-6-9
22759/43-6-9
TE Connectivity / Raychem Brand
High Performance Cable 6AWG 6.12mm Silver Plated Copper 600VAC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 6AWG 6.12mm Silver Plated Copper 600VAC T/R
Search Keywords: 227594369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-6-9
-
Alias/AKA:233359-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:6 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:6.12 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$34.93
500
$18.43
750
$12.68
1,000 +
$12.42
Click for Quote
Log in
to unlock special pricing