- Home ›
- All Products›
- 22759/43-6-6
22759/43-6-6
TE Connectivity / Raychem Brand
22759/43-6-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-6-6
Search Keywords: 227594366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-6-6
-
Alias/AKA:591199-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Size:6 AWG
-
Wire Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$34.93
500
$18.43
750
$12.68
1,000 +
$12.42
Click for Quote
Log in
to unlock special pricing