- Home ›
- All Products›
- 22759/43-26-7
22759/43-26-7
TE Connectivity / Raychem Brand
22759/43-26-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-26-7
Search Keywords: 2275943267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-26-7
-
Alias/AKA:CN1282-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-22759
-
Conductor Material:Silver-Coated Copper
-
Wire Size:26 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Wire Color:Violet
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$2.413
2,500
$1.277
3,750
$0.899
5,000 +
$0.881
Click for Quote
Log in
to unlock special pricing