- Home ›
- All Products›
- 22759/43-22-5
22759/43-22-5
TE Connectivity / Raychem Brand
22759/43-22-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-22-5
Search Keywords: 2275943225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-22-5
-
Alias/AKA:861388-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Overall Outside Diameter:.043 in
-
Wire Color:Green
-
Conductor Material:Silver-Plated Copper
-
Wire Diameter:1.27 mm
-
Number of Strands:19
-
Cable Insulation Thickness:.009 in
-
Conductor Diameter:.031 in
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Thickness:.009 in
-
Number of Conductors:1
-
Strand Size:34 AWG
-
Wire Source:United States
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$2.258
2,500
$1.195
3,750
$0.841
5,000 +
$0.824
Click for Quote
Log in
to unlock special pricing