- Home ›
- All Products›
- 22759/43-18-3
22759/43-18-3
TE Connectivity / Raychem Brand
22759/43-18-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-18-3
Search Keywords: 2275943183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-18-3
-
Alias/AKA:360373-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Silver-Plated Copper
-
Overall Outside Diameter:.07 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.07 in
-
Wire Size:.823 mm²
-
Product Type:Wire
-
Wire Source:United States
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Insulation Thickness:.003 in
-
Wire Color:Orange
-
Conductor Diameter:.047 in
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:30 AWG
-
Insulation Thickness:.003 in
-
Cable Type:Spec 55A
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$5.66
1,000
$3.00
1,500
$2.11
2,000 +
$2.07
Click for Quote
Log in
to unlock special pricing