- Home ›
- All Products›
- 22759/43-16-5
22759/43-16-5
TE Connectivity / Raychem Brand
22759/43-16-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-16-5
Search Keywords: 2275943165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-16-5
-
Alias/AKA:189651-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Strand Size:29 AWG
-
Wire Size:16 AWG
-
Wire Diameter:.077 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color:Green
-
Overall Outside Diameter:1.96 mm
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Conductor Diameter:1.35 mm
-
Number of Strands:19
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$6.07
1,000
$3.22
1,500
$2.26
2,000 +
$2.22
Click for Quote
Log in
to unlock special pricing