- Home ›
- All Products›
- 22759/43-10-5
22759/43-10-5
TE Connectivity / Raychem Brand
22759/43-10-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-10-5
Search Keywords: 2275943105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-10-5
-
Alias/AKA:CU2128-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Wire Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
876
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
876
$15.44
1,751
$7.89
2,626
$5.37
3,501 +
$5.26
Click for Quote
Log in
to unlock special pricing