- Home ›
- All Products›
- 22759/43-02-9
22759/43-02-9
TE Connectivity / Raychem Brand
22759/43-02-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-02-9
Search Keywords: 2275943029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/43-02-9
-
Alias/AKA:856847-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Insulation Style:Double
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:10.29 mm
-
Wire Size:2 AWG
-
Conductor Diameter:8.38 mm
-
Conductor Material:Silver-Plated Copper
-
Cable Style:Primary
-
Strand Size:30 AWG
-
Wire Source:United States
-
Jacket Material:Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Packaging Method:Reel
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Insulation Material:Modified ETFE
-
Cable Type:Spec 55
-
Wire Diameter:.405 in
-
Number of Strands:665
-
Jacket Color:White
-
Wire Color:WT
-
Cable Insulation Style:Double
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
125
$243.56
250
$124.40
375
$84.68
500 +
$82.98
Click for Quote
Log in
to unlock special pricing