- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22759/42-24-9
22759/42-24-9
TE Connectivity / Raychem Brand
22759/42-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/42-24-9
Search Keywords: 2275942249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/42-24-9
-
Alias/AKA:728387-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Number of Conductors:1
-
Wire Source:United States
-
Overall Outside Diameter:1.14 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.024 in
-
Wire Size:24 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Diameter:.0448 in
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Product Type:Wire
-
Wire Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361,054 Feet
Can Ship immediately
Minimum Order Quantity:
2500 Feet
17 Weeks
can ship
9/28/26