- Home ›
- All Products›
- 22759/41-26-9
22759/41-26-9
TE Connectivity / Raychem Brand
22759/41-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/41-26-9
Search Keywords: 2275941269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/41-26-9
-
Alias/AKA:218449-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Nickel-Coated Copper
-
Number of Conductors:1
-
Wire Size:26 AWG, .13 mm²
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Product Type:Wire
-
Cable Type:Spec 55A
-
Cable Style:Primary
-
Conductor Diameter:.018 in
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.04 in
-
Wire Diameter:.04 in
-
Wire Color:White
-
Strand Size:38 AWG
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,250
$2.650
2,500
$1.403
3,750
$0.987
5,000 +
$0.968
Click for Quote
Log in
to unlock special pricing