- Home ›
- All Products›
- 22759/41-02-9
22759/41-02-9
TE Connectivity / Raychem Brand
22759/41-02-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/41-02-9
Search Keywords: 2275941029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/41-02-9
-
Alias/AKA:048586-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Reel
-
Voltage Rating:600 VAC
-
Insulation Material:Modified ETFE
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Insulation Style:Double
-
Wire Color:WT
-
Number of Conductors:1
-
Cable Type:Spec 55
-
Jacket Color:White
-
Overall Outside Diameter:.405 in
-
Strand Size:30 AWG
-
Insulation Style:Double
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:665
-
Wire Source:United States
-
Conductor Diameter:.33 in
-
Jacket Material:Modified ETFE
-
Cable Style:Primary
-
Wire Diameter:10.29 mm
-
Wire Size:33.6 mm²
-
Product Type:Wire Lead
-
Conductor Material:Nickel-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,264
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/29/27