- Home ›
- All Products›
- 22759/35-24-5
22759/35-24-5
TE Connectivity / Raychem Brand
22759/35-24-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/35-24-5
Search Keywords: 2275935245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/35-24-5
-
Alias/AKA:401329-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
58 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
2,500
$3.06
5,000
$1.62
7,500
$1.11
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing