- Home ›
- All Products›
- 22759/35-20-9
22759/35-20-9
TE Connectivity / Raychem Brand
22759/35-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/35-20-9
Search Keywords: 2275935209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/35-20-9
-
Alias/AKA:840799-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Strand Size:32 AWG
-
Cable Type:Spec 55
-
Overall Outside Diameter:1.47 mm
-
Cable Style:Primary
-
Number of Strands:19
-
Wire Diameter:.058 in
-
Wire Source:United States
-
Insulation Thickness:.009 in
-
Conductor Diameter:.97 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:20 AWG
-
Product Type:Wire
-
Voltage Rating:600 V
-
Wire Color:White
-
Cable Insulation Thickness:.009 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
33 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
2,500
$4.42
5,000
$2.26
7,500
$1.54
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing