- Home ›
- All Products›
- 22759/35-20-0
22759/35-20-0
TE Connectivity / Raychem Brand
22759/35-20-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/35-20-0
Search Keywords: 2275935200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/35-20-0
-
Alias/AKA:099125-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:MIL-DTL-22759
-
Wire Size:20 AWG
-
Wire Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1,250
$5.53
2,500
$2.92
3,750
$2.01
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing