- Home ›
- All Products›
- 22759/34-8-2
22759/34-8-2
TE Connectivity / Raychem Brand
22759/34-8-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-8-2
Search Keywords: 227593482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-8-2
-
Alias/AKA:215871-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:RD
-
Cable Style:Primary
-
Cable Insulation Style:Double
-
Insulation Material:Modified ETFE
-
Conductor Diameter:.165 in
-
Wire Size:8 AWG
-
Packaging Method:Reel
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Voltage Rating:600 VAC
-
Wire Diameter:.195 in
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.195 in
-
Conductor Material:Tin-Plated Copper
-
Jacket Color:Red
-
Jacket Material:Modified ETFE
-
Cable Type:Spec 55
-
Insulation Style:Double
-
Number of Conductors:1
-
Strand Size:29 AWG
-
Product Type:Wire Lead
-
Wire Source:United States
-
Number of Strands:133
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$15.65
1,000
$8.26
1,500
$5.68
2,000 +
$5.57
Click for Quote
Log in
to unlock special pricing