- Home ›
- All Products›
- 22759/34-22-8
22759/34-22-8
TE Connectivity / Raychem Brand
22759/34-22-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-22-8
Search Keywords: 2275934228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-22-8
-
Alias/AKA:750446-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-22759
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Size:22 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$0.6802
250
$0.5705
1,000
$0.5279
2,500
$0.4982
5,000
$0.4845
7,500
$0.4716
10,000
$0.4704
15,000 +
$0.4654
Click for Quote
Log in
to unlock special pricing