- Home ›
- All Products›
- 22759/34-22-6
22759/34-22-6
TE Connectivity / Raychem Brand
22759/34-22-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-22-6
Search Keywords: 2275934226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-22-6
-
Alias/AKA:488583-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Wire Diameter:1.2723 mm
-
Wire Color:Blue
-
Conductor Diameter:.7874 mm
-
Overall Outside Diameter:.05 in
-
Number of Strands:19
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Type:Wire
-
Wire Size:22 AWG
-
Number of Conductors:1
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$0.9196
2,500
$0.5659
3,750
$0.4480
5,000 +
$0.4391
Click for Quote
Log in
to unlock special pricing