- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22759/34-22-2
22759/34-22-2
TE Connectivity / Raychem Brand
22759/34-22-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/34-22-2
Search Keywords: 2275934222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-22-2
-
Alias/AKA:305292-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:1.09 mm
-
Number of Conductors:1
-
Wire Diameter:1.09 mm
-
Wire Color:Red
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Strand Size:34 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Cable Style:Primary
-
Insulation Thickness:.003 in
-
Conductor Diameter:.79 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55A
-
Wire Source:United States
-
Product Type:Wire
-
Cable Insulation Thickness:.003 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,620 Feet
Can Ship immediately
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
10 Weeks
can ship
8/10/26