- Home ›
- All Products›
- 22759/34-20-96
22759/34-20-96
TE Connectivity / Raychem Brand
22759/34-20-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-20-96
Search Keywords: 22759342096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-20-96
-
Alias/AKA:218506-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Cable Insulation Thickness:.009 in
-
Wire Diameter:1.47 mm
-
Wire Color:White with Blue Stripe
-
Insulation Thickness:.009 in
-
Conductor Diameter:.04 in
-
Voltage Rating:600 V
-
Wire Source:United States
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Type:Wire Lead
-
Wire Size:20 AWG
-
Cable Style:Primary
-
Conductor Material:Tin-Plated Copper
-
Strand Size:32 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Overall Outside Diameter:1.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,250
$1.731
2,500
$0.917
3,750
$0.645
5,000 +
$0.632
Click for Quote
Log in
to unlock special pricing