- Home ›
- All Products›
- 22759/34-20-1
22759/34-20-1
TE Connectivity / Raychem Brand
22759/34-20-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-20-1
Search Keywords: 2275934201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-20-1
-
Alias/AKA:689710-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Cable Style:Primary
-
Overall Outside Diameter:.058 in, 1.47 mm
-
Conductor Diameter:.038 in, .96 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Wire Size:20 AWG, .52 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:BROWN
-
Number of Conductors:1
-
Strand Size:32 AWG
-
Product Type:Wire
-
Cable Type:Spec 55A
-
Wire Diameter:.058 in, 1.47 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$1.261
2,500
$0.776
3,750
$0.614
5,000 +
$0.602
Click for Quote
Log in
to unlock special pricing