- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22759/34-18-6
22759/34-18-6
TE Connectivity / Raychem Brand
22759/34-18-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/34-18-6
Search Keywords: 2275934186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-18-6
-
Alias/AKA:104055-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:1.78 mm
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:19
-
Number of Conductors:1
-
Conductor Diameter:.05 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:18 AWG
-
Wire Color:Blue
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Product Type:Wire
-
Overall Outside Diameter:.07 in
-
Strand Size:30 AWG
-
Cable Style:Primary
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,384 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
14 Weeks
can ship
8/10/26