- Home ›
- All Products›
- 22759/34-16-2
22759/34-16-2
TE Connectivity / Raychem Brand
22759/34-16-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-16-2
Search Keywords: 2275934162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-16-2
-
Alias/AKA:218686-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:29 AWG
-
Cable Style:Primary
-
Wire Diameter:1.95 mm
-
Conductor Diameter:1.42 mm
-
Number of Conductors:1
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.009 in
-
Overall Outside Diameter:.068 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:19
-
Cable Insulation Thickness:.009 in
-
Wire Color:Red
-
Voltage Rating:600 V
-
Wire Size:1.31 mm²
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$2.94
5,000
$1.56
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing