- Home ›
- All Products›
- 22759/34-01-9
22759/34-01-9
TE Connectivity / Raychem Brand
22759/34-01-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-01-9
Search Keywords: 2275934019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-01-9
-
Alias/AKA:218560-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Style:Double
-
Insulation Material:Modified ETFE
-
Jacket Material:Modified ETFE
-
Packaging Method:Reel
-
Conductor Diameter:9.4 mm
-
Jacket Color:White
-
Cable Insulation Style:Double
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.445 in
-
Wire Size:1 AWG
-
Cable Style:Primary
-
Wire Color:WT
-
Wire Diameter:11.3 mm
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:817
-
Strand Size:30 AWG
-
Cable Type:Spec 55
-
Product Type:Wire Lead
-
Number of Conductors:1
-
Wire Source:United States
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$113.63
250
$58.04
375
$39.51
500 +
$38.72
Click for Quote
Log in
to unlock special pricing
Possible Replacement