- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 22759/34-01-5D
22759/34-01-5D
TE Connectivity / Raychem Brand
22759/34-01-5D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-01-5D
Search Keywords: 2275934015D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/34-01-5D
-
Alias/AKA:771779-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Wire Size:1 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$113.63
250
$58.04
375
$39.51
500 +
$38.72
Click for Quote
Log in
to unlock special pricing