- Home ›
- All Products›
- 22759/33-28-7
22759/33-28-7
TE Connectivity / Raychem Brand
22759/33-28-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-28-7
Search Keywords: 2275933287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/33-28-7
-
Alias/AKA:866011-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.027 in, .69 mm
-
Strand Size:36 AWG
-
Cable Type:Spec 55A
-
Wire Size:28 AWG, .08 mm²
-
Wire Color:Violet
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.027 in, .69 mm
-
Insulation Thickness:.005 in
-
Voltage Rating:600 V
-
Conductor Diameter:.015 in, .38 mm
-
Number of Conductors:1
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Strands:7
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Wire Source:United States
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$1.994
5,000
$1.052
7,500
$0.724
10,000 +
$0.709
Click for Quote
Log in
to unlock special pricing