- Home ›
- All Products›
- 22759/33-28-3
22759/33-28-3
TE Connectivity / Raychem Brand
22759/33-28-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-28-3
Search Keywords: 2275933283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/33-28-3
-
Alias/AKA:324569-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Insulation Thickness:.005 in
-
Conductor Diameter:.015 in, .38 mm
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Diameter:.027 in, .69 mm
-
Wire Size:28 AWG, .08 mm²
-
Wire Color:Orange
-
Cable Insulation Thickness:.005 in
-
Cable Style:Primary
-
Number of Strands:7
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Cable Type:Spec 55A
-
Overall Outside Diameter:.027 in, .69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$2.437
2,500
$1.290
3,750
$0.908
5,000 +
$0.890
Click for Quote
Log in
to unlock special pricing