- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22759/33-26-3
22759/33-26-3
TE Connectivity / Raychem Brand
22759/33-26-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-26-3
Search Keywords: 2275933263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/33-26-3
-
Alias/AKA:686779-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Thickness:.005 in
-
Product Type:Wire
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Size:.13 mm²
-
Wire Diameter:.81 mm
-
Insulation Thickness:.005 in
-
Overall Outside Diameter:.032 in
-
Wire Color:Orange
-
Strand Size:38 AWG
-
Wire Source:United States
-
Number of Strands:19
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Conductor Diameter:.5 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.388
250
$1.128
500
$1.077
1,000
$1.031
2,500
$0.989
5,000
$0.963
7,500
$0.932
10,000 +
$0.734
Click for Quote
Log in
to unlock special pricing