- Home ›
- All Products›
- 22759/32-30-2
22759/32-30-2
TE Connectivity / Raychem Brand
22759/32-30-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-30-2
Search Keywords: 2275932302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-30-2
-
Alias/AKA:216418-001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Jacket Color:Red
-
Wire Size:.05 mm²
-
Wire Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,250
$1.856
2,500
$0.982
3,750
$0.691
5,000 +
$0.678
Click for Quote
Log in
to unlock special pricing