- Home ›
- All Products›
- 22759/32-28-9
22759/32-28-9
TE Connectivity / Raychem Brand
22759/32-28-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-28-9
Search Keywords: 2275932289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-28-9
-
Alias/AKA:216390-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Cable Insulation Thickness:.005 in
-
Wire Source:United States
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Diameter:.027 in
-
Number of Strands:7
-
Conductor Diameter:.015 in
-
Cable Type:Spec 55
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Wire Size:.081 mm²
-
Strand Size:36 AWG
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.027 in
-
Insulation Thickness:.005 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$0.969
250
$0.787
500
$0.752
1,000
$0.720
2,500
$0.690
5,000
$0.672
7,500
$0.659
10,000 +
$0.519
Click for Quote
Log in
to unlock special pricing