- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 22759/32-28-6
22759/32-28-6
TE Connectivity / Raychem Brand
High Performance Cable 28AWG 0.69mm Tinned Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 28AWG 0.69mm Tinned Copper 600VAC
Search Keywords: 2275932286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-28-6
-
Alias/AKA:216389-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:282059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:0.69 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127,432 Feet
Ships today, if you order in
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
14 Weeks
can ship
9/7/26
CUSTOMERS
ALSO BOUGHT