- Home ›
- All Products›
- 22759/32-26-1
22759/32-26-1
TE Connectivity / Raychem Brand
22759/32-26-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-26-1
Search Keywords: 2275932261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:22759/32-26-1
-
Alias/AKA:577596-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:.13 mm²
-
Jacket Color:BROWN
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Color:BROWN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.5563
500
$0.4520
1,000
$0.4317
2,500
$0.4132
5,000
$0.3962
7,500
$0.3953
10,000
$0.3857
15,000 +
$0.3847
Click for Quote
Log in
to unlock special pricing